ABC60DREN

Heilind Number:SULABC60DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DREN

Detailed Description

Introducing SKU ABC60DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a contact plating of gold and termination plating of matte tin, it offers excellent signal transmission and corrosion resistance. The female, straight orientation connector with two rows and 120 positions is ideal for complex electronic setups. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, it guarantees safe and efficient performance. The termination method of eyelet and full bellow contact type further enhance its durability. Measuring 10.95 mm in height and with a pitch of 2.54 mm, this connector is compact yet powerful. Perfect for industrial, aerospace, and military applications, the ABC60DREN is the ultimate solution for your connectivity needs.