ABC60DRES-S13

Heilind Number:SULABC60DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRES-S13

Detailed Description

Introducing the ABC60DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it's suitable for power and signal transmission. The female gender, 2-row design, and side hole mount type offer versatility in PCB layouts. Utilizing card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. The 2.54mm pitch, full bellow contact type, and straddle orientation facilitate secure connections. With 120 positions and -65 to 150°C operating temperature range, it meets diverse connectivity needs. The connector's compact size, measuring 10.95mm in height and 10.16mm in width, ensures compatibility with various systems. Its matte tin termination plating complies with industry standards for RoHS. Ideal for aerospace, defense, and industrial applications, the ABC60DRESS13 connector offers exceptional performance and longevity.