ABC60DRES-S93

Heilind Number:SULABC60DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC60DRES-S93

Detailed Description

Introducing SKU ABC60DRES-S93, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for optimal conductivity and durability. With a low 0.1-inch pitch, this connector is designed for precision connections, suitable for applications requiring a 700 VAC voltage rating and 3A amperage. Its 2-row, 120-position configuration offers ample connectivity options, while the gold-plated Beryllium Copper contacts ensure reliable signal transmission. The straight orientation and side-hole mount type facilitate easy installation, with eyelet termination for secure attachment. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Measuring at just 10.95mm in height and 10.16mm in width, it offers a compact solution without compromising performance. Trust in the ABC60DRESS93 for your critical connectivity needs.