| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC60DRMD-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULABC60DRMD-S328 |
ABC60DRMD-S328
| Heilind Number: | SULABC60DRMD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC60DRMD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC60DRMD-S328, a high-performance board-to-board PCB connector designed for precision applications. Featuring a unique combination of PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it's perfect for demanding electronic setups. The female gender, 2 rows, and wire wrap termination method make it easy to integrate into your designs. Each of the 120 Loop Bellow contacts is plated with gold for reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance in any environment. Its compact form factor, with a connector height of just 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ABC60DRMD-S328 for seamless connectivity in your projects.

