ABC60DRMD

Heilind Number:SULABC60DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DRMD

Detailed Description

Introducing the ABC60DRMD, a high-performance board-to-board PCB connector designed for precision applications. This connector features two rows with a total of 120 female contacts, ensuring reliable connectivity in complex circuit setups. With a pitch of 2.54mm (.1 inch) and termination through wire wrap method, it offers easy installation and secure connections. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Operating at voltages up to 700 VAC, this connector is suitable for a wide range of electronic devices. Its straight orientation, clearance hole mount type, and 14.22mm (.56 inch) tail length make it versatile for various PCB layouts. With a temperature range of -65 to 150°C, it can withstand harsh environmental conditions. The connector's matte tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, defense, or industrial applications, the ABC60DRMD delivers high reliability and performance.