ABC60DRMH

Heilind Number:SULABC60DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRMH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRMH

Detailed Description

The ABC60DRMH is a high-performance PCB connector featuring PPS and Beryllium Copper construction. With a compact design and a pitch of 2.54mm, it offers reliable connectivity for various electronic applications. This female connector, with two rows and 120 positions, is ideal for board-to-board and card edge connections. The termination method of wire wrap ensures secure attachment, while the gold-plated Beryllium Copper contacts guarantee excellent conductivity. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for demanding environments. Its straight orientation and clearance hole mount type make installation easy. With a tail length of 14.22mm and a connector height of 15.49mm, it provides a sturdy and stable connection. The matte tin termination plating enhances durability and longevity, even in harsh conditions. Designed for reliability and performance, the ABC60DRMH is a top choice for high-quality PCB connectivity.