ABC60DRMI-S288

Heilind Number:SULABC60DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRMI-S288

Detailed Description

The ABC60DRMI-S288 connector features a robust design for high-performance board-to-board and card edge connections. With a pitch of 2.54mm and 120 positions, it offers reliable connectivity in demanding applications. The female connector, made of PPS and Beryllium Copper with gold plating, ensures optimal signal transmission and durability. Its loop bellow contact type and straddle orientation further enhance its functionality. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for use in varied environments. The termination method using a threaded mount and card extender guarantees secure attachment. With a tail length of 13.84mm and a low connector height of 15.49mm, it provides ease of installation in compact spaces. The termination plating of matte tin adds to its reliability. This connector, categorized under high-quality PCB connectors, is ideal for aerospace, defense, and other high-reliability applications. Upgrade your connectivity solutions with the ABC60DRMIS288.