ABC60DRMI

Heilind Number:SULABC60DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRMI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRMI

Detailed Description

The ABC60DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender, two rows, and threaded mount type offer secure connectivity in industrial environments. The termination method of wire wrap and contact material of Beryllium Copper with gold plating guarantee excellent conductivity. With a pitch of 2.54mm and 120 positions, it allows for precise and efficient PCB connections. The connector's loop bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for use in harsh conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Additionally, the matte tin termination plating ensures long-term durability. Overall, the ABC60DRMI is a top-of-the-line solution for high-reliability board-to-board connections in various industries.