| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC60DRMN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULABC60DRMN-S288 |
ABC60DRMN-S288
| Heilind Number: | SULABC60DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC60DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC60DRMN-S288, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and 120 positions, it offers ample connectivity options. The female gender and loop bellow contact type make it suitable for various electronic devices. Gold contact plating and matte tin termination plating guarantee optimal signal transfer and durability. Operating within a wide temperature range of -65 to 150°C, it's perfect for industrial use. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Ideal for board-to-board or card edge connections, the ABC60DRMN-S288 is a versatile solution for your connectivity needs.

