| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC60DRMN-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC60DRMN-S328 |
ABC60DRMN-S328
| Heilind Number: | SULABC60DRMN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC60DRMN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC60DRMN-S328, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal durability and conductivity. With a 2.54mm pitch and 120 positions, it offers ample connectivity in a compact form factor. The female gender, straight orientation, and wire wrap termination method make installation a breeze. Gold-plated contacts and matte tin termination guarantee reliable signal transmission even in harsh environments, while the loop bellow contact type enhances stability. Operating flawlessly in temperatures ranging from -65 to 150°C and boasting a voltage rating of 700 VAC, this connector is ideal for mission-critical systems. Trust in the ABC60DRMNS328 for seamless and secure board-to-board connections.

