ABC60DRMS-S288

Heilind Number:SULABC60DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DRMS-S288

Detailed Description

The ABC60DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity and durability. With a 2.54mm pitch and 120 positions, this connector offers ample connectivity in a compact form factor. The female, side hole mount type with card extender termination method makes it versatile for various PCB assemblies. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission and conductivity, while the loop bellow contact type and straddle orientation enhance stability and signal integrity. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it meets stringent performance requirements. The matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the ABC60DRMS-S288 is a top choice for high-reliability PCB connections.