ABC60DRMT-S288

Heilind Number:SULABC60DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRMT-S288

Detailed Description

The ABC60DRMT-S288 connector offers reliable and high-performance connectivity for your electronic devices. Constructed with PPS and Beryllium Copper materials, it ensures durability and efficient signal transmission. Featuring two rows of female connectors with a threaded mount type and card extender termination method, installation is secure and straightforward. The contact material, Beryllium Copper, and contact plating in gold guarantee optimal conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation provide flexibility in use. With 120 positions and a tail length of 13.84 mm, it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 150 °C, it is reliable in harsh environments. The compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for PCB setups. Termination plating in matte tin ensures long-term performance. Classified under hi-rel connectors, the ABC60DRMTS288 is a dependable choice for demanding electronic systems.