ABC60DRMT

Heilind Number:SULABC60DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRMT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRMT

Detailed Description

Introducing the ABC60DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a pitch of 2.54mm and a contact plating of gold, it guarantees reliable signal transmission. The female connector with 2 rows and 120 positions offers ample connectivity options. Its threaded mount type and wire wrap termination method provide secure installation. Rated for up to 700VAC and operating temperature range of -65 to 150°C, it's suitable for harsh environments. The Loop Bellow contact type and straight orientation further enhance its versatility. Matte Tin termination plating adds durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Perfect for aerospace, defense, and industrial applications, the ABC60DRMT sets a new standard in connectivity.