| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC60DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC60DRSH-S288 |
ABC60DRSH-S288
| Heilind Number: | SULABC60DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC60DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC60DRSH-S288, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector offers unparalleled durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission even in demanding environments. Featuring a straddle orientation and loop bellow contact type, it guarantees secure and stable connections. The gold-plated contacts and matte tin termination provide excellent signal integrity. With a pitch of 2.54mm and 120 positions, it allows for high-density mounting. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. Trust the ABC60DRSH-S288 for your connectivity needs, where quality meets performance.

