ABC60DRSH

Heilind Number:SULABC60DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRSH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRSH

Detailed Description

The ABC60DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows of contacts, and thru-hole mount type make it versatile for various PCB configurations. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. The 2.54mm pitch and 120 positions provide ample connectivity options. With a straight orientation and loop bellow contact type, it guarantees secure mating. Operating in a wide temperature range of -65 to 150°C, it is suitable for both industrial and aerospace applications. The connector has a low profile, with a height of 15.49mm and a compact width of 9.4mm, saving space on the PCB. Termination plating with matte tin ensures durability. Overall, the ABC60DRSH is a reliable and high-quality connector for critical electronic systems.