ABC60DRSI

Heilind Number:SULABC60DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRSI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRSI

Detailed Description

The ABC60DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity with a 3A amperage rating and 700VAC voltage capacity. With a female gender and two rows of contacts, it offers versatility in circuit design. The threaded mount type and through-hole termination method guarantee secure installation. Each contact is made of Beryllium Copper with gold plating, ensuring reliable signal transmission. The 2.54mm pitch and loop bellow contact type accommodate precise connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 120 positions and a compact design measuring .61in in height and 9.4mm in width, it maximizes connectivity in limited spaces. The matte tin termination plating enhances durability. Trust the ABC60DRSI for exceptional performance in aerospace, defense, and industrial applications.