ABC60DRSN

Heilind Number:SULABC60DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRSN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRSN

Detailed Description

Introducing SKU ABC60DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 120 positions across 2 rows, this connector ensures secure and precise connectivity. Crafted with PPS and Beryllium Copper, it guarantees durability and reliability in extreme operating conditions ranging from -65 to 150°C. The female connector, with a straight orientation and no mounting required, offers easy installation. Contact material of Beryllium Copper with gold plating ensures excellent conductivity, while the termination method of thru-hole with matte tin plating adds to its robustness. Meeting voltage requirements of 700 VAC and amperage of 3A, this connector is ideal for high-power transmission. Its loop bellow contact type further enhances its performance. Tailored for the aerospace, defense, and industrial sectors, the ABC60DRSN connector is a crucial component for your electronic systems. Elevate your connectivity solutions with this top-of-the-line connector.