ABC60DRSS-S288

Heilind Number:SULABC60DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRSS-S288

Detailed Description

Introducing the ABC60DRSS-S288, a high-performance board to board PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a dual-row, 120-position female layout with a pitch of 2.54mm, it offers reliable connectivity in tight spaces. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Its side hole mount type and card extender termination method make installation a breeze. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for even the harshest environments. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained PCB designs. Trust the ABC60DRSS-S288 for seamless and secure board-to-board connections in your next project.