ABC60DRSS

Heilind Number:SULABC60DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRSS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRSS

Detailed Description

Introducing the ABC60DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a side hole mount type, this connector ensures secure and reliable connections. With a pitch of 2.54mm and contact plating in gold, it guarantees efficient signal transmission. The use of beryllium copper as the contact material further enhances conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The loop bellow contact type and straight orientation facilitate easy installation. With 120 positions and a tail length of 4.83mm, it offers ample connectivity options. Its wide operating temperature range of -65 to 150°C makes it suitable for harsh environments. The matte tin termination plating ensures long-term reliability. Ideal for hi-rel applications, the ABC60DRSS is a versatile connector that excels in both performance and durability.