ABC60DRTH-S13

Heilind Number:SULABC60DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DRTH-S13

Detailed Description

The ABC60DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage tolerance of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows, with a pitch of 2.54mm, and 120 positions, making it ideal for complex PCB layouts. The termination method is through a card extender, with gold-plated Beryllium Copper contacts for superior conductivity. Operating in a wide temperature range of -65 to 150°C, this connector guarantees performance in harsh environments. Its straddle orientation and clearance hole mount type provide flexibility in installation. The connector's compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. With matte tin termination plating, it ensures durability and long-term reliability. The ABC60DRTH-S13 is the perfect solution for high-reliability applications where quality and performance are paramount.