ABC60DRTH-S734

Heilind Number:SULABC60DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRTH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRTH-S734
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC60DRTH-S734

Detailed Description

Introducing the ABC60DRTH-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it offers robust power transmission. The female gender, two rows, and clearance hole mount type make it versatile for various board setups. Utilizing Thru Hole termination and Gold contact plating, it guarantees secure and low-resistance connections. The Full Bellow contact type and straight orientation further enhance its performance. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for extreme conditions. The matte Tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the ABC60DRTH-S734 sets the standard for reliable PCB connectors.