ABC60DRTH-S93

Heilind Number:SULABC60DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC60DRTH-S93

Detailed Description

Introducing the ABC60DRTH-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3 A and a voltage resistance of 700 VAC, it is suitable for power and signal transmission. The female gender, dual-row configuration, and straight orientation make it easy to integrate into your PCB layout. Gold-plated contacts and full bellow design guarantee low contact resistance and high durability. With a pitch of 2.54 mm and 120 positions, it offers ample connectivity options. The clearance hole mount and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range of -65 to 150 °C, this connector is built to withstand extreme conditions. Its compact size, with a height of 10.95 mm and width of 10.16 mm, allows for efficient use of space on the board. Trust the ABC60DRTH-S93 for your critical PCB interconnection needs.