ABC60DRTH

Heilind Number:SULABC60DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRTH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRTH

Detailed Description

The ABC60DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The two rows of contacts, each with 120 positions, offer ample connectivity options. Gold-plated contact surfaces guarantee low contact resistance and high durability. The Full Bellow contact type and Thru Hole termination method ensure secure and stable connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. The connector is RoHS compliant and features matte tin termination plating for environmental sustainability. Trust the ABC60DRTH for premium board-to-board connectivity.