ABC60DRTI-S13

Heilind Number:SULABC60DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRTI-S13

Detailed Description

The ABC60DRTI-S13 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm, it features two rows of female contacts made of PPS and Beryllium Copper, ensuring excellent conductivity. The gold contact plating and full bellow design further enhance the connector's durability and signal integrity, rated for up to 700VAC and 3A. Its threaded mount type and straddle orientation offer secure and stable installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where ruggedness and precision are paramount. With 120 positions and a tail length of 4.7mm, it provides ample connectivity options while maintaining a compact form factor. Trust in the ABC60DRTI-S13 for your critical electronic interconnection needs.