ABC60DRTI

Heilind Number:SULABC60DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRTI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRTI

Detailed Description

The ABC60DRTI is a high-performance board-to-board PCB connector designed for demanding applications in aerospace and military industries. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the stringent power requirements of modern electronic systems. The female connector with two rows of contacts and threaded mount type offers secure and stable connectivity. Utilizing a through-hole termination method with gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and durability. The 2.54mm pitch and straight orientation allow for easy integration into PCB layouts. With 120 positions and a tail length of 5.08mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for extreme environmental conditions. The matte tin termination plating ensures compatibility with lead-free soldering processes. As part of the hi-rel ABC series, the ABC60DRTI delivers exceptional performance and reliability in critical electronic systems.