ABC60DRTS-S13

Heilind Number:SULABC60DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRTS-S13

Detailed Description

The ABC60DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row design and side-hole mount type, this connector offers secure and reliable connectivity in tight spaces. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent signal transmission. The termination method of Card Extender and contact material of Beryllium Copper with Gold plating guarantee optimal conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for high-speed and high-power applications. The connector's Full Bellow contact type and Straddle orientation further enhance its performance. With 120 positions and a tail length of 4.7mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact dimensions of 10.95mm in height and 10.16mm in width make it ideal for space-constrained PCB layouts. With termination plating of Matte Tin, it ensures compatibility with various soldering processes. This connector is part of our high-quality ABC60DRTSS13 series, offering reliable connectivity for your critical applications.