ABC60DRTS-S93

Heilind Number:SULABC60DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC60DRTS-S93

Detailed Description

Introducing the ABC60DRTS-S93, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. Featuring PPS & Beryllium Copper construction, this connector offers unparalleled durability and signal integrity. With a 2.54mm pitch and 120 positions, it allows for seamless data transmission in even the most complex setups. The female gender, side-hole mount type, and thru-hole termination method ensure easy and secure installation. Gold-plated contacts and a full bellow design guarantee reliable conductivity, rated for up to 700VAC and 3A. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding industrial applications. Its compact size, with a connector height of 10.95mm and width of 10.16mm, allows for efficient PCB integration. The matte tin termination plating enhances solderability, while the straight orientation and 5.08mm tail length facilitate seamless assembly. Whether for aerospace, telecommunications, or other high-reliability industries, the ABC60DRTS-S93 ensures peak performance and longevity in every connection.