ABC60DRTS

Heilind Number:SULABC60DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DRTS

Detailed Description

Introducing the ABC60DRTS, a high-performance PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures robust connectivity. Featuring a 2.54mm pitch and 120 positions, it offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while the straight orientation and side hole mount type facilitate easy installation. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained setups. With matte tin termination plating, it ensures long-term durability. Perfect for board-to-board and card edge connections, the ABC60DRTS is a top choice for engineers seeking high-quality PCB connectors.