ABC60DRXI

Heilind Number:SULABC60DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRXI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRXI

Detailed Description

Introducing the ABC60DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The 120-position, dual-row design with a 2.54mm pitch allows for efficient signal transmission. Gold-plated Beryllium Copper contacts and matte tin termination plating guarantee optimal conductivity and durability. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for various industrial and commercial settings. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or other hi-rel industries, the ABC60DRXI delivers exceptional performance. Upgrade your connectivity solutions with this premium PCB connector.