ABC60DRXN

Heilind Number:SULABC60DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRXN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRXN

Detailed Description

Introducing our high-quality ABC60DRXN, a female Board To Board PCB Connector that guarantees reliable connectivity in your electronic devices. Designed with PPS and Beryllium Copper materials, this connector ensures durability and efficient performance. With a contact plating of Gold, it offers excellent conductivity while the Full Bellow contact type enhances signal transmission. Featuring two rows with a pitch of 2.54mm, it's perfect for high-density applications. The connector can handle up to 3A of current and 700VAC, making it suitable for various electronic systems. With a straight orientation and through-hole termination method, it's easy to install on PCBs. Operating between -65 to 150°C, it's ideal for both standard and harsh environments. The matte tin termination plating adds to its longevity. Measuring 10.95mm in height and 10.16mm in width, it fits compactly on your PCB. With 120 positions and a tail length of 4.7mm, it offers ample connectivity options. Whether you're working on consumer electronics or industrial machinery, our ABC60DRXN connector is the perfect choice for seamless board-to-board connections.