ABC60DRYH-S13

Heilind Number:SULABC60DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRYH-S13

Detailed Description

Introducing SKU ABC60DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and amperage of 3A, it guarantees reliable power transmission. Featuring a gender-specific female design, two rows of contacts, and a clearance hole mount type, it offers easy and secure installation. The contact material, Beryllium Copper, and Gold plating ensure excellent signal integrity. With a pitch of 2.54mm and 120 positions, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's straddle orientation and tail length of 10.8mm make it versatile for various PCB layouts. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution. The Matte Tin termination plating enhances its longevity. Certified under hi-rel standards, it guarantees quality and performance. Upgrade your connectivity with the ABC60DRYHS13 connector.