ABC60DRYH

Heilind Number:SULABC60DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRYH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRYH

Detailed Description

SKU ABC60DRYH features a robust design, perfect for high-reliability applications. Made from PPS and Beryllium Copper, this female connector ensures durability and efficient performance. With two rows and a pitch of 2.54mm, it offers seamless connectivity on PCBs. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Operating at 700 VAC and 3A, it meets high-power demands. Featuring a straight orientation and 120 positions, it allows for precise mating. The termination method is Thru Hole with a clearance hole mount type, ensuring secure attachment. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it suits various environments. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a reliable solution for demanding electronic systems.