ABC60DRYI-S13

Heilind Number:SULABC60DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRYI-S13

Detailed Description

The ABC60DRYI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of high-power systems. The two-row, 120-position design allows for versatile connectivity options. Gold-plated Beryllium Copper contacts and a termination method of Card Extender guarantee optimal signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh operating conditions. Its threaded mount type and straddle orientation provide secure installation on PCBs. With a compact size and a connector height of 10.95mm, it saves space while delivering robust performance. The ABC60DRYI-S13 is the ideal choice for aerospace, defense, and other hi-rel applications where reliability is paramount.