ABC60DRYI

Heilind Number:SULABC60DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRYI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRYI

Detailed Description

Introducing the ABC60DRYI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring superior durability and reliability. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, with a threaded mount type and through-hole termination method for secure installation. Its contact material is Beryllium Copper with gold plating, offering excellent conductivity. The 2.54mm pitch and straight orientation make it easy to integrate into PCB designs. With 120 positions and a tail length of 11.18mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. The termination plating is matte tin, further enhancing its performance. The ABC60DRYI is part of our extensive range of connectors, meeting the highest standards of quality and reliability.