ABC60DRYN-S13

Heilind Number:SULABC60DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRYN-S13

Detailed Description

Introducing the ABC60DRYN-S13, a cutting-edge PCB connector designed for high-reliability applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures durability and optimal performance. With a 2.54mm pitch and 120 positions, it offers versatile connectivity options. The female gender, dual-row design, and card extender termination method make it suitable for a wide range of electronic devices. Gold-plated contacts and a full bellow contact type guarantee excellent conductivity and signal integrity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is built to withstand harsh environments. Its straddle orientation and no-mounting mount type provide flexibility in installation. With a connector height of 10.95mm and a compact width of 10.16mm, it is space-efficient without compromising on performance. Whether used in aerospace, defense, or industrial applications, the ABC60DRYN-S13 ensures reliable and efficient board-to-board connectivity.