| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC60DRYN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC60DRYN-S93 |
ABC60DRYN-S93
| Heilind Number: | SULABC60DRYN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC60DRYN-S93 |
| ECAD Model: |
Specifications
Detailed Description
The ABC60DRYN-S93 connector is a high-quality component designed for board-to-board PCB connections. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a 3A amperage rating and a 700VAC voltage limit, it is suitable for various electronic applications. This female connector has 2 rows and 120 positions, ideal for complex circuitry. The termination method is through-hole, with gold-plated Beryllium Copper contacts for optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet efficient solution. The matte tin termination plating ensures secure soldering. Overall, the ABC60DRYNS93 is a dependable connector for demanding electronic systems.

