ABC60DRYN

Heilind Number:SULABC60DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DRYN

Detailed Description

The ABC60DRYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a 2.54mm pitch and 120 positions, it offers ample connectivity options. The gold-plated contacts and full bellow design guarantee excellent signal transmission efficiency. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 700 VAC, this connector is suitable for use in harsh operating conditions. The straight orientation and through-hole termination method make installation easy, while the matte tin plating enhances durability. With a compact height of 10.95mm and a tail length of 11.18mm, it is space-efficient without compromising on performance. Trust the ABC60DRYN for your critical PCB connection needs.