ABC60DRYS-S13

Heilind Number:SULABC60DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DRYS-S13

Detailed Description

Introducing the ABC60DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and 120 positions spread across 2 rows, it offers ample connectivity options. The female gender and side hole mount type make it versatile for various PCB layouts. Its gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while the card extender termination method ensures secure attachment. With a voltage rating of 700 VAC and operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of industries. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust in the ABC60DRYS-S13 for your critical connectivity needs.