ABC60DRYS-S93

Heilind Number:SULABC60DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC60DRYS-S93

Detailed Description

Introducing SKU ABC60DRYS-S93, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper with gold plating, this female connector ensures reliable conductivity. With a pitch of 2.54mm and 120 positions across two rows, it offers seamless connectivity in compact spaces. The termination method of Thru Hole with side hole mount type guarantees secure attachment. Operating at a wide temperature range of -65 to 150°C and capable of handling up to 700VAC and 3A, this connector is suitable for demanding environments. Its straight orientation and full bellow contact type further enhance its functionality. With a tail length of 11.18mm and a low connector height of 10.95mm, it is ideal for space-constrained installations. The matte tin termination plating ensures long-term durability. Trust in the ABC60DRYS93 for efficient and durable board-level connections.