ABC60DRYS

Heilind Number:SULABC60DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRYS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRYS

Detailed Description

The ABC60DRYS connector is a high-quality component designed for reliable board-to-board and card edge connections in electronic devices. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures long-lasting performance even in demanding environments. With a 2.54mm pitch and 120 positions spread across 2 rows, it offers ample connectivity options. The female connector, with a straight orientation and side hole mount type, facilitates easy installation on PCBs. Its gold-plated contact surfaces and full bellow design guarantee excellent conductivity and signal integrity. Rated for 700 VAC and 3A, it meets stringent safety and performance standards. The connector's operating temperature range of -65 to 150 °C, along with matte tin termination plating, further enhance its durability and suitability for a wide range of applications. Perfect for use in aerospace, defense, and industrial systems, the ABC60DRYS is a dependable solution for your connectivity needs.