ABC60DSXI

Heilind Number:SULABC60DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DSXI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DSXI

Detailed Description

The SKU ABC60DSXI PPS & Beryllium Copper 0 Female Connector offers reliable connectivity for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, this threaded mount connector is designed for secure and efficient thru-hole termination. Featuring beryllium copper contacts with gold plating, it ensures excellent conductivity and durability. The 2.54mm pitch and 60 positions accommodate various connection needs, while the full bellow contact type enhances signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact design measuring 10.95mm in height and 10.16mm in width, it is ideal for board-to-board or card edge applications. The matte tin termination plating further enhances its reliability. Perfect for use in PCB assemblies, this connector meets high-performance standards.