ABC60DSXN

Heilind Number:SULABC60DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DSXN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DSXN

Detailed Description

ABC60DSXN features a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector boasts PPS & Beryllium Copper construction, ensuring optimal conductivity and durability. With a contact plating of gold and termination plating of matte tin, it guarantees reliable signal transmission. The full bellow contact type and straight orientation make it easy to establish secure connections. Offering 60 positions and a pitch of 2.54mm, it allows for efficient PCB integration. Operating in a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its female gender and through-hole termination method further enhance its versatility. The ABC60DSXN is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.