ABC60DTAD

Heilind Number:SULABC60DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DTAD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DTAD

Detailed Description

Introducing the ABC60DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and a pitch of 2.54mm (.1 in), this connector offers reliable connectivity in a compact form. The female gender and right-angle orientation make it versatile for various circuit board layouts. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it's suitable for harsh environments. The contact type, Loop Bellow, and termination method, Thru Hole with Matte Tin plating, further enhance its performance and reliability. With 120 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. The ABC60DTAD is a top choice for engineers seeking quality and precision in their PCB designs.