ABC60DTAH

Heilind Number:SULABC60DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DTAH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DTAH

Detailed Description

Introducing the ABC60DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capability of 700VAC. With a female gender and two rows of contacts, it offers reliable signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. The loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. With 120 positions and a pitch of 2.54mm, precise connections are assured. Operating between -65 to 150°C, it's suitable for harsh environments. The connector's clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Measuring 15.49mm in height and 9.4mm in width, it's compact yet durable. The matte tin termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the ABC60DTAH delivers uncompromising performance.