ABC60DTAI

Heilind Number:SULABC60DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DTAI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DTAI

Detailed Description

The ABC60DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it offers efficient power transmission. The female gender, two rows, and threaded mount type make it easy to install. Utilizing a gold contact plating on Beryllium Copper contacts, it guarantees low contact resistance and high durability. The right-angle orientation and loop bellow contact type provide flexibility in PCB layout design. With 120 positions and a pitch of 2.54mm, it enables high-density connections. Operating temperature range of -65 to 150°C and matte tin termination plating ensure suitability for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained applications. Perfect for use in aerospace, defense, and industrial electronics, the ABC60DTAI is a reliable choice for critical connectivity needs.