ABC60DTAN

Heilind Number:SULABC60DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DTAN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DTAN

Detailed Description

The ABC60DTAN is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The connector's female gender and two rows of 120 positions make it versatile for various connectivity needs. Its right-angle orientation and thru-hole termination method provide easy installation on PCBs. Gold-plated Beryllium Copper contacts guarantee optimal signal conductivity, while Matte Tin termination plating enhances soldering integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environmental conditions. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it saves space on the board. Trusted for its performance, the ABC60DTAN is a reliable choice for critical electronic systems.