ABC60DTAT

Heilind Number:SULABC60DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DTAT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DTAT

Detailed Description

Introducing the ABC60DTAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type, ensuring secure and reliable connections. Crafted from PPS and beryllium copper, it guarantees durability and efficient conductivity. With a contact plating of gold and termination plating of matte tin, signal transmission is optimized while maintaining corrosion resistance. The contact type, loop bellow, offers excellent mating reliability. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in various environments. Boasting 120 positions and a pitch of 2.54mm, precise connectivity is achieved. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the ABC60DTAT ensures performance excellence.