ABC60DTBI

Heilind Number:SULABC60DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DTBI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DTBI

Detailed Description

Introducing the ABC60DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 120 female contacts, this connector ensures reliable connectivity in complex circuitry. The contact material, beryllium copper, plated with gold for optimal conductivity, guarantees efficient signal transmission. Its threaded, right angle mount type and through-hole termination method offer secure attachment to PCBs. Operating seamlessly in a wide temperature range from -65 to 150°C and with a maximum voltage rating of 700VAC, this connector is suitable for harsh environments. Measuring at .61in in height and 9.4mm in width, with a tail length of .18in, it offers a compact yet robust solution. Ideal for aerospace, defense, and industrial applications requiring high reliability, the ABC60DTBI sets a new standard in connectivity.