ABC60DTBN

Heilind Number:SULABC60DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DTBN

Detailed Description

The ABC60DTBN connector is a high-performance solution designed for demanding board-to-board PCB and card edge connectivity applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable performance even in harsh operating conditions. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The connector, with a voltage rating of 700 VAC and amperage of 3A, is suitable for power and signal transmission. Its right-angle orientation and loop bellow contact type facilitate easy and secure mating. With 120 positions and 2.54mm pitch, it offers ample connectivity options. The connector, with a compact size of 9.4mm width and 15.49mm height, is ideal for space-constrained applications. Its thru-hole termination method and no mounting requirement provide flexibility in installation. Operating within a wide temperature range of -65 to 150°C, it is reliable in diverse environments. The ABC60DTBN meets the highest quality standards, making it a dependable choice for various industrial and commercial settings.