ABC60DTBT

Heilind Number:SULABC60DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DTBT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DTBT

Detailed Description

Introducing the ABC60DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capability of 700VAC, it meets the power needs of your systems. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold-plated contacts on a loop bellow design guarantee low contact resistance and high durability. With 120 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating seamlessly in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Matte Tin termination plating ensures secure solder connections. Ideal for aerospace, military, and industrial applications, the ABC60DTBT is a dependable choice for your connectivity needs.